Right angle male pin header, 9 contacts in a single row with 3mm pitch. Features brass contacts with tin plating and a square contact shape. Surface mount termination with a black polymer insulator, rated UL94 V-0 for flammability. Operating temperature range of -40°C to 105°C, with tin mating contact finish. Low halogen, RoHS and REACH compliant.
Molex 0436500909 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500909 to view detailed technical specifications.
No datasheet is available for this part.