9-position, 1-port, straight, male pin header connector with a 3mm pitch. Features gold-plated brass contacts for reliable mating and a black polymer insulation material with UL94 V-0 flammability rating. Designed for through-hole and surface mount applications, this connector operates within a temperature range of -40°C to 105°C. Termination is via solder, and it is RoHS compliant.
Molex 0436500929 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.63mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1020 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.