Power header connector with 10 positions and 1 port, featuring a 3mm pitch. Male pin contacts made of brass with gold plating ensure reliable mating. Straight, through-hole mounting with solder termination and a UL94 V-0 rated black polymer insulation. Operates within a temperature range of -40°C to 105°C.
Molex 0436501017 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.65mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.