Right-angle surface-mount header connector featuring 11 positions and 11 circuits. This male connector offers a 3mm pitch, 5A current rating, and a 600V voltage rating. Constructed with brass contacts plated in gold and tin, it operates within a temperature range of -40°C to 105°C. The black housing is UL94 V-0 flammability rated and low halogen compliant.
Molex 0436501110 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 36.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.