Right-angle surface mount header with 11 positions and 11 male pin contacts. Features brass contacts with gold plating and a black housing. Rated for 250V DC, operating temperature range of -40°C to 105°C, and a 3mm pitch. Termination is solder, with tin plating on contacts.
Molex 0436501113 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.