
The Micro-Fit 3.0 43650 rectangular connector is a 11-position, 1-row connector with a 3mm pitch. It features a black polymer insulation and a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a termination of solder. The connector is packaged in a tray and has a length of 36.65mm and a mated stacking height of 17.56mm.
Molex 0436501115 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 36.65mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.