The Micro-Fit 3.0 43650 is a 12-pin right angle rectangular connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a contact finish of TIN on mating contacts and a contact material of brass. The connector is packaged in a tray and is RoHS compliant. It has a flammability rating of UL94 V-0 and a pitch of 3mm.
Molex 0436501203 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 39.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
