12-position, 1-port, straight, surface-mount power header with a 3mm pitch. Features male pin contacts with tin plating over brass, offering a 5A current rating and 600V voltage rating. Constructed with a black polymer insulation material, rated UL94 V-0 for flammability. Operates within a -40°C to 105°C temperature range, with a mated stacking height of 17.56mm. Supplied on tape and reel for automated assembly.
Molex 0436501221 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 39.65mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.