Molex 0437962024 technical specifications.
| Color | Black |
| Contact Type | Female Blade Socket |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | 43796 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437962024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.