Molex 0437965024 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Blade Socket |
| Depth | 21.59mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 48.51mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| RoHS Compliant | Yes |
| Series | 43796 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437965024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.