6-position, 2-row right-angle male pin header with a 4.2mm pitch. Features brass contacts with gold plating for superior conductivity and a Nylon insulator in black, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. This connector is supplied in tray packaging.
Molex 0438100057 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit BMI SMC 43810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.