Molex 0438100066 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 20.69mm |
| Length | 60.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.