Right-angle male pin header with 10 circuits and 10 positions, featuring a 4.2mm pitch and 5.5mm row spacing. Brass contacts with tin plating ensure reliable mating, supporting a 13A current rating and 600V voltage rating. Constructed with black nylon insulation, this component offers a -40°C to 105°C operating temperature range and UL94 V-0 flammability rating. Designed for solder termination and packaged in trays.
Molex 0438100202 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 31.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit BMI SMC 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.