24-circuit, right-angle male pin header with a 4.2mm pitch and 0.165-inch row spacing. Features brass contacts with tin plating, a 6A current rating, and a 600V voltage rating. Operates within a temperature range of -40°C to 105°C. Termination is via solder, and the component is RoHS compliant. Packaged in trays with 120 units per package.
Molex 0438100275 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 20.69mm |
| Glow Wire Compliant | Non-compliant |
| Length | 60.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.