Right-angle male pin header with 4 circuits and 4 contacts, featuring gold-plated brass square contacts for mating. This connector offers a 13A current rating and a 600V voltage rating, with a 4.2mm pitch and 5.5mm row spacing. Constructed with a black nylon housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Termination is via solder, and the component is RoHS compliant.
Molex 0438100276 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit BMI SMC 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.