6-position, 2-row, right-angle male pin header with a 4.2mm pitch. Features brass contacts with tin plating, rated for 13A and 600V. Solder termination and through-hole mounting for SMC package. Operating temperature range of -40°C to 105°C. Black color, 20.6mm depth, 23.01mm length, and 0.165-inch row spacing. Tray packaging.
Molex 0438100332 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Gender | Male |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.