Right-angle male pin header with 24 circuits and 24 contacts, featuring a 4.2mm pitch and 0.165-inch row spacing. This connector offers a 6A current rating and a 600V voltage rating, with brass contacts plated in gold. Operating temperature range is -40°C to 105°C. The black, SMC-packaged component is RoHS compliant and terminates via solder.
Molex 0438101002 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 20.6mm |
| Glow Wire Compliant | Non-compliant |
| Length | 60.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438101002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.