
Molex 0438600016 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438600016 to view detailed technical specifications.
No datasheet is available for this part.