
This 14-position rectangular connector features a voltage rating of 600V and a current rating of 36A. It has a through hole mount and operates within a temperature range of -40°C to 105°C. The connector is made of brass with a gold plating and has a black color. It is compliant with RoHS regulations and is packaged in a tray with 112 pieces per package.
Molex 0439151210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 36A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43915 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0439151210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.