Modular Ethernet connector, right-angle orientation, featuring 8 loaded positions on an 8/8 position modular jack. Contacts are constructed from bronze with gold plating for reliable conductivity. This PCB-mountable component has a black housing, a 2.54mm pitch, and dimensions of 15.8mm length and 21.06mm depth. Operates within a temperature range of -40°C to 80°C.
Molex 0440500002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.06mm |
| Housing Color | Black |
| Length | 15.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440500002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.