Right-angle, single-port modular connector for telecom and datacom applications. Features 8 loaded positions with bronze contacts and gold plating. Operates within a -40°C to 80°C temperature range and supports a maximum AC voltage rating of 150V. Housing is black with a 2.54mm pitch and a depth of 21.06mm. RoHS compliant and supplied in tray packaging.
Molex 0440500003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.06mm |
| Housing Color | Black |
| Length | 15.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440500003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.