Molex 0440670201 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.8mm |
| Housing Color | Black |
| Length | 6.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 44067 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440670201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.