
Dual-row, 8-circuit wire-to-board header with a 3mm pitch, designed for vertical mounting on PCBs up to 3.56mm thick. Features male pin contacts with tin plating and brass material, offering a 5A current rating and 250V voltage rating. Constructed with a black polymer housing and insulation, this connector operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Termination is via through-hole solder, with a mated stacking height of 17.27mm.
Molex 0440670801 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.8mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.65mm |
| Mated Stacking Heights | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 44067 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440670801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
