Power connector with 12 positions and 1 port, featuring a 3mm pitch and straight, through-hole mounting. This male pin connector utilizes brass contacts with gold plating for mating, offering a 5A current rating and 250V voltage rating. The black polymer housing and insulation meet UL94 V-0 flammability standards, with a maximum operating temperature of 105°C.
Molex 0440671202 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.15mm |
| Mated Stacking Heights | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 44067 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440671202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.