14-position, 2-row male pin header connector with 3mm pitch. Features gold-plated brass contacts for reliable mating and a UL94 V-0 rated polymer housing. Designed for through-hole mounting with a straight orientation and solder termination. Operates within a temperature range of -40°C to 105°C, offering a mated stacking height of 17.27mm.
Molex 0440671402 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.15mm |
| Mated Stacking Heights | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 44067 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440671402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.