Molex 0440671453 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 17.27mm |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Micro-Fit 3.0 44067 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440671453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.