Molex 0440680024 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | Mini-Fit BMI SMC 44068 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440680024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.