Molex 0440680039 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15mm |
| Length | 39.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440680039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.