
The Molex Mini-Fit BMI SMC 44068 is a 10-position through-hole rectangular connector with a voltage rating of 600V and a current rating of 13A. It features a SMC package and is designed for use in applications where high voltage and current are required. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tray packaging and has a pitch of 4.2mm.
Molex 0440680059 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 15mm |
| Length | 31.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440680059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.