Molex 0440680233 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 15mm |
| Length | 31.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440680233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.