
Power header connector featuring 6 positions and 1 port with a 4.2mm pitch. This straight, through-hole mounted component utilizes male pin contacts made of brass with gold plating for optimal mating. The nylon insulation is black and rated UL94 V-0, with a maximum operating temperature of 105°C and a voltage rating of 600V AC. Termination is via solder.
Molex 0440680256 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.01mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | Mini-Fit BMI SMC 44068 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440680256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.