Vertical mount, through-hole rectangular header with 14 circuits and 14 male pin contacts. Features brass contacts with gold plating, offering a 6A current rating and 600V voltage rating. Operates within a temperature range of -40°C to 105°C, with a 4.2mm pitch and 2 rows. This component is supplied in tray packaging with 300 units per package.
Molex 0440681004 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 15mm |
| Length | 39.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440681004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.