Right angle, surface mount modular Ethernet jack featuring 8 loaded positions and a 1.27mm pitch. This female connector utilizes gold-plated bronze contacts for reliable connectivity. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 80°C and is supplied on tape and reel.
Molex 0441440003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.89mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0441440003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.