Molex 0441440006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.89mm |
| Direction | Down |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 44144 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0441440006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.