Molex 0441440017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.89mm |
| Direction | Down |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 44144 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0441440017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.