Molex 0441440018 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0441440018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.