Molex 0441700001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.45mm |
| Gender | Female |
| Housing Color | Black |
| Length | 61.82mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0441700001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.