Molex 0441703004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33.95mm |
| Direction | Up and Down |
| Housing Color | Black |
| Length | 59.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions Loaded | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 44170 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0441703004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.