This Mini-Fit Jr 44206 connector features 8 positions in a 2-row configuration with a straight orientation and a pitch of 0.165inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a tray packaging with 1260 pieces per package and is terminated with solder. The contact material is brass with a tin and copper plating, and the contact type is a male pin.
Molex 0442060005 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 44206 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0442060005 to view detailed technical specifications.
No datasheet is available for this part.