Molex 0442480034 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.47mm |
| Direction | Up |
| Housing Color | Clear |
| Length | 63.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Series | 44248 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0442480034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
