Molex 0442480073 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.99mm |
| Direction | Up |
| Housing Color | Black |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Series | 44248 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0442480073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.