Molex 0442624636 technical specifications.
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44262 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0442624636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.