Molex 0442626312 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 27.3mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 44262 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0442626312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.