Molex 0442820004 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 17.6mm |
| Direction | Down |
| Housing Color | Black |
| Length | 18.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 44282 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0442820004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.