
The Micro-Fit 3.0 BMI 44428 connector is a right angle rectangular connector with a voltage rating of 600V and a current rating of 5A. It is designed for through hole mount and has a temperature range of -40°C to 105°C. The connector has 4 positions and is available in a tray packaging. It is RoHS compliant and features a brass contact material with a tin plating.
Molex 0444280404 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.71mm |
| Housing Color | Black |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444280404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.