
6-position, right-angle wire-to-board connector with a 3mm pitch. Features male pin contacts with gold plating over brass for superior conductivity. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. The black nylon housing offers UL94 V-0 flammability resistance. Through-hole mounting and solder termination ensure secure connections.
Molex 0444280605 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.71mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444280605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
