Right-angle header with 10 positions and 10 male pin contacts, featuring 30µin gold plating on brass contacts for superior conductivity. This 3mm pitch connector offers a 5A current rating and 600V voltage rating, with a maximum operating temperature of 105°C. Constructed with a black nylon housing and insulation, it boasts a UL94 V-0 flammability rating and mounts via through-hole termination.
Molex 0444281006 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.71mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444281006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.