12-position, 2-row male pin header connector with 3mm pitch and straight, through-hole mounting. Features gold-plated brass contacts, a 5A current rating, and a 600V voltage rating. Black housing with a 25mm length and 11.9mm depth. Operates within a -40°C to 105°C temperature range. Supplied in tray packaging.
Molex 0444321203 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Housing Color | Black |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44432 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444321203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.