
The Mini-Fit HCS 44472 is an 8-position rectangular connector with a 4.2mm pitch. It features a square contact shape and a copper alloy contact material with a tin plating. The connector has a natural insulation color and is made of nylon. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is UL94 V-0 flammability rated and is packaged in a tray.
Molex 0444720853 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | Mini-Fit HCS 44472 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444720853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.