
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® HCS Tray
Molex 0444721054 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444721054 to view detailed technical specifications.
No datasheet is available for this part.
